ElecSuper PESD15VS2UT-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD15VS2UT-ES |
| LCSC Part # | C5180297 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 15VWM 33VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 33V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 450W | |
| Voltage - Breakdown | 16.5V | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD15VS2UT-ES is a transient voltage suppressor array designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning strikes. All pins comply with the IEC 61000-4-2 air discharge method standard and can withstand ESD pulses up to 30 kV.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection compliant
- ±30kV contact discharge
- ±30kV air discharge
- 500W peak pulse power (8/20µs)
- Low clamping voltage
- Protects one bidirectional or two unidirectional lines
- Low leakage current
- ESD protection >15kV
- RoHS compliant
Applications
AI Translation
- Portable electronics
- Control and monitoring systems
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
In-Stock: 14,690
14,690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0292 | $ 0.15 |
| 50+ | $ 0.0214 | $ 1.07 |
| 150+ | $ 0.0171 | $ 2.57 |
| 500+ | $ 0.0145 | $ 7.25 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 33V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 11A | |
| Peak Pulse Power Dissipation (Ppp) | 450W | |
| Voltage - Breakdown | 16.5V | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD15VS2UT-ES is a transient voltage suppressor array designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning strikes. All pins comply with the IEC 61000-4-2 air discharge method standard and can withstand ESD pulses up to 30 kV.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection compliant
- ±30kV contact discharge
- ±30kV air discharge
- 500W peak pulse power (8/20µs)
- Low clamping voltage
- Protects one bidirectional or two unidirectional lines
- Low leakage current
- ESD protection >15kV
- RoHS compliant
Applications
AI Translation
- Portable electronics
- Control and monitoring systems
- Servers, laptops, and desktop computers
- Set-top boxes
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



