ElecSuper PESD3V3L2BT-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD3V3L2BT-ES |
| LCSC Part # | C5180242 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 3.3VWM 12VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 30A | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 3.6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD3V3L2BT-ES is a transient voltage suppressor array designed to protect components connected to data and transmission lines against ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses tested using the IEC61000-4-2 air discharge method.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 300W peak pulse power (8/20µs waveform)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- ESD protection capability > 15kV
- RoHS compliant
- Protects two bidirectional lines
Applications
AI Translation
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop computers
- CAN bus protection
- Automotive applications
- Mobile phones and accessories
In-Stock: 22,770
22,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0356 | $ 0.36 |
| 100+ | $ 0.0282 | $ 2.82 |
| 300+ | $ 0.0241 | $ 7.23 |
| 3,000+ | $ 0.0212 | $ 63.60 |
| 6,000+ | $ 0.019 | $ 114.00 |
| 9,000+ | $ 0.0179 | $ 161.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 30A | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 3.6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PESD3V3L2BT-ES is a transient voltage suppressor array designed to protect components connected to data and transmission lines against ESD, EFT, and lightning strikes. All pins can withstand 30kV ESD pulses tested using the IEC61000-4-2 air discharge method.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- 300W peak pulse power (8/20µs waveform)
- Low clamping voltage
- Operating voltage: 3.3V
- Low leakage current
- ESD protection capability > 15kV
- RoHS compliant
- Protects two bidirectional lines
Applications
AI Translation
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop computers
- CAN bus protection
- Automotive applications
- Mobile phones and accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



