ElecSuper RCLAMP0524P-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | RCLAMP0524P-ES |
| LCSC Part # | C5180236 |
| Packaging | DFN2510-10L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC DFN2510-10L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 12V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RCLAMP0524P-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in space-constrained designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD Protection
- ±20kV Contact Discharge
- ±20kV Air Discharge
- IEC 61000-4-4 EFT Protection
- 40A (5/50ns)
- IEC 61000-4-5 Surge Protection
- 4.5A (8/20μs)
- RoHS Compliant
- Protects Four I/O Lines
- Ultra-low Capacitance: 0.6pF (Typical)
- Low Clamping Voltage
- Low Leakage Current
- Solid-state Silicon Technology
Applications
AI Translation
- HDMI/USB2.0 interface
- 10/100/1000 Ethernet
- Laptop
- SIM card port
- ATM interface
In-Stock: 22,140
22,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0298 | $ 0.60 |
| 200+ | $ 0.0238 | $ 4.76 |
| 600+ | $ 0.0205 | $ 12.30 |
| 3,000+ | $ 0.0185 | $ 55.50 |
| 9,000+ | $ 0.0168 | $ 151.20 |
| 21,000+ | $ 0.0158 | $ 331.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 12V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RCLAMP0524P-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in space-constrained designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD Protection
- ±20kV Contact Discharge
- ±20kV Air Discharge
- IEC 61000-4-4 EFT Protection
- 40A (5/50ns)
- IEC 61000-4-5 Surge Protection
- 4.5A (8/20μs)
- RoHS Compliant
- Protects Four I/O Lines
- Ultra-low Capacitance: 0.6pF (Typical)
- Low Clamping Voltage
- Low Leakage Current
- Solid-state Silicon Technology
Applications
AI Translation
- HDMI/USB2.0 interface
- 10/100/1000 Ethernet
- Laptop
- SIM card port
- ATM interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



