DIODES DMN3032LFDBQ-7
| Manufacturer | |
| MPN | DMN3032LFDBQ-7 |
| LCSC Part # | C5180126 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 6.2A UDFN2020-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Current - Continuous Drain(Id) | 6.2A | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 30mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 10.6nC | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of Automotive applications. It is qualified to AEC-Q101, supported by a PPAP and ideal for use in Body Control Electronics, Power Management Functions, DC-DC Converters.
Features
AI Translation
- 100% Unclamped Inductive Switching – Ensures More Reliable and Robust Application
- Low On-Resistance – Minimizes Power Losses
- Low Gate Charge – Minimizes Switching Losses
- Small Form Factor Low Profile Package – Increased Power Density
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability PPAP Capable
Applications
AI Translation
- Body Control Electronics
- Power Management Functions
- DC-DC Converters
In-Stock: 267
267 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4201 | $ 0.42 |
| 10+ | $ 0.3364 | $ 3.36 |
| 30+ | $ 0.2994 | $ 8.98 |
| 100+ | $ 0.2544 | $ 25.44 |
| 500+ | $ 0.2238 | $ 111.90 |
| 1,000+ | $ 0.2125 | $ 212.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Current - Continuous Drain(Id) | 6.2A | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 30mΩ@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 30V | |
| Reverse Transfer Capacitance (Crss@Vds) | 44pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 10.6nC | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to meet the stringent requirements of Automotive applications. It is qualified to AEC-Q101, supported by a PPAP and ideal for use in Body Control Electronics, Power Management Functions, DC-DC Converters.
Features
AI Translation
- 100% Unclamped Inductive Switching – Ensures More Reliable and Robust Application
- Low On-Resistance – Minimizes Power Losses
- Low Gate Charge – Minimizes Switching Losses
- Small Form Factor Low Profile Package – Increased Power Density
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability PPAP Capable
Applications
AI Translation
- Body Control Electronics
- Power Management Functions
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



