Leiditech BV05C
| Manufacturer |
Leiditech
Asian Brands |
| Mfr. Part # | BV05C |
| LCSC Part # | C5180080 |
| Package | SOD-323 |
| Customer # | |
| Description | 20V 350W@8/20us 5V SOD-323 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1015 | $ 0.51 |
50+ | $ 0.0799 | $ 4.00 |
150+ | $ 0.0691 | $ 10.37 |
500+ | $ 0.0609 | $ 30.45 |
3,000+ | $ 0.0517 | $ 155.10 |
6,000+ | $ 0.0485 | $ 291.00 |
Standard Packaging 3000/Full
Reel | ||