Leiditech CDSOD323-T05C
| Manufacturer | LeiditechAsian Brands |
| MPN | CDSOD323-T05C |
| LCSC Part # | C5180025 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 5VWM 20VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOD-323 | |
| Clamping Voltage | 20V | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 450W peak pulse power (8/20μs)
- Ultra low capacitance: 0.6pF typical
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Protects one power line or data line
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 4 (EFT) 80A (5/50ns)
- IEC61000 - 4 - 5 (Lightning) 18A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- USB Ports
- SIM Ports
- Smart Phones
- Wireless Systems
- Set - top box and digital TV
- Digital video interface (DVI)
- Ethernet 10/100/1000 Base T
In-Stock: 315
315 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1054$ 0.0527 | $ 0.26 |
| 50+ | $ 0.0838$ 0.0419 | $ 2.10 |
| 150+ | $ 0.0731$ 0.0366 | $ 5.49 |
| 500+ | $ 0.065$ 0.0325 | $ 16.25 |
| 3,000+ | $ 0.0559$ 0.0280 | $ 84.00 |
| 6,000+ | $ 0.0527$ 0.0264 | $ 158.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | SOD-323 | |
| Clamping Voltage | 20V | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 450W peak pulse power (8/20μs)
- Ultra low capacitance: 0.6pF typical
- Ultra low leakage: nA level
- Low operating voltage: 5V
- Low clamping voltage
- Protects one power line or data line
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 4 (EFT) 80A (5/50ns)
- IEC61000 - 4 - 5 (Lightning) 18A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- USB Ports
- SIM Ports
- Smart Phones
- Wireless Systems
- Set - top box and digital TV
- Digital video interface (DVI)
- Ethernet 10/100/1000 Base T
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



