Leiditech TPD4E001DPKT
| Manufacturer | LeiditechAsian Brands |
| MPN | TPD4E001DPKT |
| LCSC Part # | C5180017 |
| Packaging | DFN1616-6 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 20VC DFN1616-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN1616-6 | |
| Clamping Voltage | 20V | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low leakage: nA level
- Operating voltage: 5V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±18kV Contact discharge: ±15kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 5A (8/20ns)
- RoHS Compliant
Applications
AI Translation
- USB 2.0/3.1 power and data line
- Set-top box and digital TV
- Digital video interface (DVI)
- Notebook Computers
- SIM Ports
- 10/100/1000 Ethernet HDMI 1.3/1.4/2.0 interface
In-Stock: 160
160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2057$ 0.1811 | $ 0.18 |
| 10+ | $ 0.1629$ 0.1434 | $ 1.43 |
| 30+ | $ 0.1446$ 0.1273 | $ 3.82 |
| 100+ | $ 0.1218$ 0.1072 | $ 10.72 |
| 500+ | $ 0.1116$ 0.0983 | $ 49.15 |
| 1,000+ | $ 0.1055$ 0.0929 | $ 92.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Leiditech | |
| Packaging | DFN1616-6 | |
| Clamping Voltage | 20V | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low leakage: nA level
- Operating voltage: 5V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±18kV Contact discharge: ±15kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 5A (8/20ns)
- RoHS Compliant
Applications
AI Translation
- USB 2.0/3.1 power and data line
- Set-top box and digital TV
- Digital video interface (DVI)
- Notebook Computers
- SIM Ports
- 10/100/1000 Ethernet HDMI 1.3/1.4/2.0 interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



