LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
Leiditech TPD4E001DPKR product image
  • TPD4E001DPKR thumbnail 1
  • TPD4E001DPKR thumbnail 2
  • TPD4E001DPKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech TPD4E001DPKRRoHS

Manufacturer
LeiditechAsian Brands
MPN
TPD4E001DPKR
LCSC Part #
C5180016
Packaging
DFN1616-6
Customer #
Key Attributes
5VWM 20VC DFN1616-6
Datasheetpdf iconLeiditech TPD4E001DPKR
In-Stock: 170
170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2057$ 0.1749$ 0.17
10+$ 0.1629$ 0.1385$ 1.39
30+$ 0.1446$ 0.1230$ 3.69
100+$ 0.1218$ 0.1036$ 10.36
500+$ 0.1116$ 0.0949$ 47.45
1,000+$ 0.1055$ 0.0897$ 89.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingDFN1616-6
Clamping Voltage20V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)100W@8/20us
Voltage - Breakdown6V
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Low clamping voltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±18kV Contact discharge: ±15kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 5A (8/20ns)
  • RoHS Compliant

Applications

AI Translation
  • USB 2.0/3.1 power and data line
  • Set-top box and digital TV
  • Digital video interface (DVI)
  • Notebook Computers
  • SIM Ports
  • 10/100/1000 Ethernet HDMI 1.3/1.4/2.0 interface