LIMING 49S-3.2768-20-10-10/B
| Manufacturer | LIMINGAsian Brands |
| MPN | 49S-3.2768-20-10-10/B |
| LCSC Part # | C518000 |
| Packaging | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 3.2768MHz 20pF TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | LIMING | |
| Packaging | HC-49S | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | - | |
| Frequency | 3.2768MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 10.8 x 4.5 x 3.4 mm standard package dimensions.
- Low-profile design for compact PCB stacking.
Applications
AI Translation
- Automotive
- Bluetooth, wireless devices
- Computers, modems, communication equipment
- Set-top boxes, DECT/WDCT
In-Stock: 335
335 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0937 | $ 0.47 |
| 50+ | $ 0.0742 | $ 3.71 |
| 200+ | $ 0.0637 | $ 12.74 |
| 400+ | $ 0.0564 | $ 22.56 |
| 2,000+ | $ 0.0506 | $ 101.20 |
| 4,000+ | $ 0.0477 | $ 190.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | LIMING | |
| Packaging | HC-49S | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | - | |
| Frequency | 3.2768MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 10.8 x 4.5 x 3.4 mm standard package dimensions.
- Low-profile design for compact PCB stacking.
Applications
AI Translation
- Automotive
- Bluetooth, wireless devices
- Computers, modems, communication equipment
- Set-top boxes, DECT/WDCT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



