MaxLinear XR17D158IV-F
| Manufacturer | |
| Mfr. Part # | XR17D158IV-F |
| LCSC Part # | C517972 |
| Package | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | UNIVERSAL(3.3V AND 5V) PCIBUS OCTAL UART |
| Description | 6.25Mbps 8 LQFP-144(20x20) UARTs (Universal Asynchronous Receiver Transmitter) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Package | LQFP-144(20x20) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 46.6202 | $ 46.62 |
3+ | $ 45.1082 | $ 135.32 |
30+ | $ 43.5962 | $ 1307.89 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$