MaxLinear ST16C2550IQ48TR-F
| Manufacturer | |
| Mfr. Part # | ST16C2550IQ48TR-F |
| LCSC Part # | C517964 |
| Package | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 2.97V TO 5.5V DUART WITH 16-BYTE FIFO |
| Description | Programmable Baud Rate Generator 4Mbps 2 TQFP-48(7x7) UARTs (Universal Asynchronous Receiver Transmitter) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/UARTs (Universal Asynchronous Receiver Transmitter) | |
| Manufacturer | MaxLinear | |
| Package | TQFP-48(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
319
319
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2735 | $ 3.27 |
10+ | $ 3.0787 | $ 30.79 |
30+ | $ 2.9612 | $ 88.84 |
100+ | $ 2.8607 | $ 286.07 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$