VBsemi Elec SI4436DY-T1-E3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI4436DY-T1-E3-VB |
| LCSC Part # | C5179591 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 7.6A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 90pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 7.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V;2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 25mΩ@10V;35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 21nC@10V;10.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4621 | $ 0.46 |
| 10+ | $ 0.3684 | $ 3.68 |
| 30+ | $ 0.3271 | $ 9.81 |
| 100+ | $ 0.2779 | $ 27.79 |
| 500+ | $ 0.243 | $ 121.50 |
| 1,000+ | $ 0.2303 | $ 230.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Output Capacitance(Coss) | 90pF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 7.6A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V;2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 25mΩ@10V;35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.1nF | |
| Gate Charge(Qg) | 21nC@10V;10.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



