VBsemi Elec FDS6675A-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDS6675A-NL-VB |
| LCSC Part # | C5179512 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 10.5A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 10.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.96nF | |
| Gate Charge(Qg) | 43nC@10V;22nC@4.5V | |
| Type | P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GreenMOS high-voltage MOSFETs utilize charge balance technology to achieve excellent low on-resistance and reduced gate charge. Designed to minimize conduction losses, they deliver superior switching performance and robust avalanche capability. The GreenMOS General-Purpose series is optimized for ultimate switching performance to minimize switching losses. It is designed for high power density applications to meet the highest efficiency standards.
Features
- Compliant with IEC 61249-2-21 halogen-free standard
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free available
Applications
- Load Switch
- Notebook PC
- Desktop PC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4668 | $ 0.47 |
| 10+ | $ 0.3732 | $ 3.73 |
| 30+ | $ 0.3319 | $ 9.96 |
| 100+ | $ 0.2827 | $ 28.27 |
| 500+ | $ 0.2477 | $ 123.85 |
| 1,000+ | $ 0.235 | $ 235.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 10.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 325pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.96nF | |
| Gate Charge(Qg) | 43nC@10V;22nC@4.5V | |
| Type | P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GreenMOS high-voltage MOSFETs utilize charge balance technology to achieve excellent low on-resistance and reduced gate charge. Designed to minimize conduction losses, they deliver superior switching performance and robust avalanche capability. The GreenMOS General-Purpose series is optimized for ultimate switching performance to minimize switching losses. It is designed for high power density applications to meet the highest efficiency standards.
Features
- Compliant with IEC 61249-2-21 halogen-free standard
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- 100% unclamped inductive switching (UIS) tested
- RoHS compliant
- Halogen-free available
Applications
- Load Switch
- Notebook PC
- Desktop PC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



