cjiang FWP252010P-1R5ML
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FWP252010P-1R5ML |
| LCSC Part # | C5179452 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 2.5A 76mΩ 1008 |
| Description | 2.5A 1.5uH 2.6A 76mΩ Magnetic Shielded Inductor ±20% 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,340
1,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0656 | $ 0.66 |
100+ | $ 0.0512 | $ 5.12 |
300+ | $ 0.0432 | $ 12.96 |
3,000+ | $ 0.0384 | $ 115.20 |
6,000+ | $ 0.0342 | $ 205.20 |
9,000+ | $ 0.032 | $ 288.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$