cjiang FWP252012P-4R7ML
| Manufacturer |
cjiang
Asian Brands |
| MPN | FWP252012P-4R7ML |
| LCSC Part # | C5179447 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.55A 196mΩ 1008 |
| Description | 1.55A 4.7uH ±20% 1.9A 196mΩ Magnetic Shielded Inductor 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
35,790
35,790
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0656 | $ 0.66 |
100+ | $ 0.0512 | $ 5.12 |
300+ | $ 0.0432 | $ 12.96 |
3,000+ | $ 0.0384 | $ 115.20 |
6,000+ | $ 0.0342 | $ 205.20 |
9,000+ | $ 0.032 | $ 288.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$