Cmos CMD180N10
| Manufacturer | CmosAsian Brands |
| MPN | CMD180N10 |
| LCSC Part # | C51793156 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 50A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 490pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 16mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 180N10 utilizes advanced SGT technology to deliver excellent RDS(ON). This device is ideally suited for boost converters and synchronous rectifiers in consumer, telecommunications, industrial power, and LED backlighting applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- High-frequency switching and synchronous rectification
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2427$ 0.2306 | $ 1.15 |
| 50+ | $ 0.1922$ 0.1826 | $ 9.13 |
| 150+ | $ 0.1706$ 0.1621 | $ 24.32 |
| 500+ | $ 0.1436$ 0.1365 | $ 68.25 |
| 2,500+ | $ 0.1316$ 0.1251 | $ 312.75 |
| 5,000+ | $ 0.1244$ 0.1182 | $ 591.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 490pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 16mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 800pF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 180N10 utilizes advanced SGT technology to deliver excellent RDS(ON). This device is ideally suited for boost converters and synchronous rectifiers in consumer, telecommunications, industrial power, and LED backlighting applications.
Features
AI Translation
- Low on-resistance
- 100% avalanche tested
- RoHS compliant
Applications
AI Translation
- High-frequency switching and synchronous rectification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

