Sunltech S617DB1023
| Manufacturer | SunltechAsian Brands |
| MPN | S617DB1023 |
| LCSC Part # | C5178927 |
| Packaging | SMD-5P |
| Customer # | |
| Key Attributes | RF Balun Transformer 75Ω 1:1 Transmission Line Transformer |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Sunltech | |
| Packaging | SMD-5P | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 16dB | |
| Phase Difference | 5° | |
| Frequency Range | 2.3MHz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.5dB | |
| Impedance - Unbalanced/Balanced | 1:1 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Sunltech | |
| Packaging | SMD-5P | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 16dB |
| Type | Description | |
|---|---|---|
| Phase Difference | 5° | |
| Frequency Range | 2.3MHz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.5dB | |
| Impedance - Unbalanced/Balanced | 1:1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent amplitude unbalance, 1.0dB typ. and phase unbalance, 2 deg. typ. in 1 dB bandwidth
- RF Power, 0.25W
- Operating temperature range: -40°C to +85°C
- Storage temperature range: -55°C to +100°C
Applications
AI Translation
- Impedance matching
- Balanced amplifier
- Balun
- Cellular and VHF
In-Stock: 1,989
1,989 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5086 | $ 1.51 |
| 10+ | $ 1.3269 | $ 13.27 |
| 30+ | $ 1.2134 | $ 36.40 |
| 100+ | $ 1.1177 | $ 111.77 |
| 500+ | $ 1.0544 | $ 527.20 |
| 1,000+ | $ 1.0268 | $ 1026.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Sunltech | |
| Packaging | SMD-5P | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 16dB | |
| Phase Difference | 5° | |
| Frequency Range | 2.3MHz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.5dB | |
| Impedance - Unbalanced/Balanced | 1:1 |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Sunltech | |
| Packaging | SMD-5P | |
| Amplitude Balance (Max) | 0.5dB | |
| Return Loss(Min) | 16dB |
| Type | Description | |
|---|---|---|
| Phase Difference | 5° | |
| Frequency Range | 2.3MHz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Insertion Loss | 1.5dB | |
| Impedance - Unbalanced/Balanced | 1:1 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Excellent amplitude unbalance, 1.0dB typ. and phase unbalance, 2 deg. typ. in 1 dB bandwidth
- RF Power, 0.25W
- Operating temperature range: -40°C to +85°C
- Storage temperature range: -55°C to +100°C
Applications
AI Translation
- Impedance matching
- Balanced amplifier
- Balun
- Cellular and VHF
C5178927 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



