Amphenol L77TSCH37SOL2RM5
| Manufacturer | |
| MPN | L77TSCH37SOL2RM5 |
| LCSC Part # | C5177394 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Female Standard D-Sub 37P 2 5A -55℃~+105℃ Through Hole Through Hole D-Sub Connector Assemblies RoHS |
| Datasheet | Amphenol L77TSCH37SOL2RM5 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 37P | |
| Number of Rows | 2 | |
| Current Rating-Signal | 5A | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Female | |
| Connector Type | Standard D-Sub |
| Type | Description | |
|---|---|---|
| Number of Pins | 37P | |
| Number of Rows | 2 | |
| Current Rating-Signal | 5A | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3025 | $ 2.30 |
| 10+ | $ 2.2437 | $ 22.44 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Female | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 37P | |
| Number of Rows | 2 | |
| Current Rating-Signal | 5A | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Gender | Female | |
| Connector Type | Standard D-Sub |
| Type | Description | |
|---|---|---|
| Number of Pins | 37P | |
| Number of Rows | 2 | |
| Current Rating-Signal | 5A | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Through Hole |
Help & FeedbackShow similar products (0) >
C5177394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| X0237FC2W1 | XKB Connection | Similar | Through Hole | 23 | $ 5.6834 | ||
| X0237FC2W5 | XKB Connection | Similar | Through Hole | 41 | $ 5.8041 | ||
| DP-M-37P-YCLS-GK-180 | CAX | Similar | Through Hole | 74 | $4.2862 $4.5117 | ||
| D37S24A6GV00LF | Amphenol | Similar | - | 3 | $ 4.7024 | ||
| D37S24A4GX00LF | Amphenol | Similar | Through Hole | 5 | $ 4.7284 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

