LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT MBR10H250FCT_TO_00001 product image
  • MBR10H250FCT_TO_00001 thumbnail 1
  • MBR10H250FCT_TO_00001 thumbnail 2
  • MBR10H250FCT_TO_00001 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PANJIT MBR10H250FCT_TO_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
MBR10H250FCT_TO_00001
LCSC Part #
C5177334
Packaging
ITO-220AB
Customer #
Key Attributes
250V 1 Pair Common Cathode 900mV@5A 10A ITO-220AB Single Diodes RoHS
Datasheetpdf iconPANJIT MBR10H250FCT_TO_00001
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4296$ 0.43
10+$ 0.3412$ 3.41
50+$ 0.294$ 14.70
100+$ 0.2468$ 24.68
500+$ 0.2255$ 112.75
1,000+$ 0.2133$ 213.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingITO-220AB
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)250V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)900mV@5A
Reverse Leakage Current (Ir)500nA@250V
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified10A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece