SAMWHA CS3216X7T106K250NRI
| Manufacturer | |
| Mfr. Part # | CS3216X7T106K250NRI |
| LCSC Part # | C5177180 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 10uF 25V X7T 1206 |
| Description | 10uF 25V Ceramic Capacitor X7T 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SAMWHA | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0212 | $ 0.42 |
200+ | $ 0.0208 | $ 4.16 |
600+ | $ 0.0205 | $ 12.30 |
2,000+ | $ 0.0194 | $ 38.80 |
Standard Packaging 2000/Full
Reel | ||