TI CD40107BE
| Manufacturer | |
| Mfr. Part # | CD40107BE |
| LCSC Part # | C51762 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | CMOS Dual 2-Input NAND Buffer/Driver |
| Description | 4uA 3V~18V 100ns@15V,50pF DIP-8 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.521 | $ 0.52 |
10+ | $ 0.4103 | $ 4.10 |
50+ | $ 0.355 | $ 17.75 |
100+ | $ 0.2966 | $ 29.66 |
500+ | $ 0.269 | $ 134.50 |
1,000+ | $ 0.2536 | $ 253.60 |
Standard Packaging 50/Full
Tube | ||