CONQUER UBM-A 4A 250V
| Manufacturer |
CONQUER
Asian Brands |
| Mfr. Part # | UBM-A 4A 250V |
| LCSC Part # | C5175363 |
| Package | Through Hole,5.9x21mm |
| Customer # | |
| Description | 1.5kA@250VAC Ceramic Tube Fuse 4A 280V Through Hole,5.9x21mm Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | CONQUER | |
| Package | Through Hole,5.9x21mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
135
135
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1206 | $ 0.60 |
50+ | $ 0.0952 | $ 4.76 |
150+ | $ 0.0825 | $ 12.38 |
500+ | $ 0.0698 | $ 34.90 |
2,500+ | $ 0.0621 | $ 155.25 |
5,000+ | $ 0.0583 | $ 291.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$