DIODES FES1DE
| Manufacturer | |
| Mfr. Part # | FES1DE |
| LCSC Part # | C5175170 |
| Package | DO-219AA |
| Customer # | |
| Key Attributes | Diode 200V 1A DO-219AA |
| Description | 25ns 1 Independent 200V 920mV@1A 1A DO-219AA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | DIODES | |
| Package | DO-219AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,220 
1,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0782 | $ 0.78 |
100+ | $ 0.0639 | $ 6.39 |
300+ | $ 0.0567 | $ 17.01 |
2,500+ | $ 0.0495 | $ 123.75 |
5,000+ | $ 0.0452 | $ 226.00 |
10,000+ | $ 0.0431 | $ 431.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$