JSCJ SMAJ160A
| Manufacturer | JSCJAsian Brands |
| MPN | SMAJ160A |
| LCSC Part # | C5174732 |
| Packaging | SMAG |
| Customer # | |
| Key Attributes | TVS DIODE 160VWM 259VC SMAG |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMAG | |
| Clamping Voltage | 259V | |
| Peak Pulse Current (Ipp) | 1.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 197V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Glass passivated chip junction
- Excellent clamping capability
- Low reverse leakage current
- Ultra-fast response time
- 400 W peak pulse power capability under 10/1000 μs waveform at 0.01% duty cycle
- RoHS compliant
- ESD protection for data lines per IEC 61000-4-2: air discharge 30 kV, contact discharge 30 kV
In-Stock: 4,545
4,545 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0812 | $ 0.41 |
| 50+ | $ 0.0642 | $ 3.21 |
| 150+ | $ 0.0557 | $ 8.36 |
| 500+ | $ 0.0493 | $ 24.65 |
| 2,500+ | $ 0.0442 | $ 110.50 |
| 5,000+ | $ 0.0416 | $ 208.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSCJ | |
| Packaging | SMAG | |
| Clamping Voltage | 259V | |
| Peak Pulse Current (Ipp) | 1.5A | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 197V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 160V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount application, optimized board space
- Glass passivated chip junction
- Excellent clamping capability
- Low reverse leakage current
- Ultra-fast response time
- 400 W peak pulse power capability under 10/1000 μs waveform at 0.01% duty cycle
- RoHS compliant
- ESD protection for data lines per IEC 61000-4-2: air discharge 30 kV, contact discharge 30 kV
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



