MSKSEMI SMAJ13CA
| Manufacturer | MSKSEMIAsian Brands |
| MPN | SMAJ13CA |
| LCSC Part # | C5174655 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 13VWM 21.5VC SMA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Clamping Voltage | 21.5V | |
| Peak Pulse Current (Ipp) | 18.61A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 15.9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient voltage suppression diodes, also known as TVS diodes, are protective electronic parts that protect electrical equipment from voltage spikes introduced by wires.
Features
AI Translation
- For surface mounted applications
- Excellent clamping capability
- 400 W peak pulse power capability with a 10/1000μs Waveform.
- VRWM 3.3 - 550V
- Low profile package and low inductance
- Typical IR less than 1uA above 10V
- Fast response time: typically less than 1.0ps from 0V to VBRmin.
Applications
AI Translation
- computer system
- domestic appliance
- video input
In-Stock: 2,280
2,280 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0291 | $ 0.58 |
| 200+ | $ 0.023 | $ 4.60 |
| 600+ | $ 0.0196 | $ 11.76 |
| 2,000+ | $ 0.0148 | $ 29.60 |
| 10,000+ | $ 0.013 | $ 130.00 |
| 20,000+ | $ 0.0121 | $ 242.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SMA | |
| Clamping Voltage | 21.5V | |
| Peak Pulse Current (Ipp) | 18.61A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Voltage - Breakdown | 15.9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 13V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Transient voltage suppression diodes, also known as TVS diodes, are protective electronic parts that protect electrical equipment from voltage spikes introduced by wires.
Features
AI Translation
- For surface mounted applications
- Excellent clamping capability
- 400 W peak pulse power capability with a 10/1000μs Waveform.
- VRWM 3.3 - 550V
- Low profile package and low inductance
- Typical IR less than 1uA above 10V
- Fast response time: typically less than 1.0ps from 0V to VBRmin.
Applications
AI Translation
- computer system
- domestic appliance
- video input
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



