MSKSEMI DB107S
| Manufacturer | MSKSEMIAsian Brands |
| MPN | DB107S |
| LCSC Part # | C5174632 |
| Packaging | DBS |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 1A DBS |
| Datasheet | MSKSEMI DB107S |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 140
140 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0551$ 0.0469 | $ 0.47 |
| 100+ | $ 0.0439$ 0.0374 | $ 3.74 |
| 300+ | $ 0.0383$ 0.0326 | $ 9.78 |
| 1,500+ | $ 0.0341$ 0.0290 | $ 43.50 |
| 4,500+ | $ 0.0308$ 0.0262 | $ 117.90 |
| 10,500+ | $ 0.0291$ 0.0248 | $ 260.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MSKSEMI | |
| Packaging | DBS | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 10uA@1kV | |
| Current - Rectified | 1A | |
| Voltage - DC Reverse(Vr) | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DB157S | MSKSEMI | Similar | DBS | 1,420 | $ 0.0598 | ||
| DF10S | MSKSEMI | Similar | DBS | 8,290 | $0.0518 $0.0545 | ||
| DB207S | MSKSEMI | Similar | DBS | 320 | $0.0567 $0.0596 | ||
| DB307S | MSKSEMI | Similar | DBS | 0 | $0.0694 $0.0816 |
4 more alternative parts.View all substitutes



