LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE 1SMA4737A product image
  • 1SMA4737A thumbnail 1
  • 1SMA4737A thumbnail 2
  • 1SMA4737A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE 1SMA4737A

Manufacturer
LGEAsian Brands
MPN
1SMA4737A
LCSC Part #
C5174495
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DIODE ZENER 7.5V 1W DO-214AC(SMA)
DatasheetLGE 1SMA4737A
RoHS Compliance1 documents available
Alternative Parts5
In-Stock: 4,650
4,650 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0627$ 0.63
100+$ 0.0502$ 5.02
300+$ 0.0439$ 13.17
1,000+$ 0.0392$ 39.20
5,000+$ 0.0326$ 163.00
10,000+$ 0.0307$ 307.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingDO-214AC(SMA)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)10uA@5V
Impedance(Zzt)
Zener Voltage(Range)7.1V~7.9V
Zener Voltage(Nom)7.5V
Impedance(Zzk)-

Features

AI Translation
  • Surface mount application, optimized board space
  • Low-profile package with built-in stress relief
  • Glass passivated junction
  • Low inductance
  • Typical reverse current below 5.0 μA at voltages above 11 V
  • Guaranteed high-temperature solderability: 260℃ / 10 seconds at terminals
  • Plastic package rated UL 94V-0 flammability

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1SMA5922BLGESMA(DO-214AC)3,820$ 0.0779
1SMA5922ALGEDO-214AC(SMA)8,125$ 0.098
1SMA4738ALGEDO-214AC(SMA)4,060$ 0.0635
1SMA5923BLGEDO-214AC(SMA)1,360$ 0.0774
1SMA5923ALGEDO-214AC(SMA)1,735$ 0.082