YJYCOIN YNR1050-680M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YNR1050-680M |
| LCSC Part # | C5174473 |
| Package | SMD,10x10mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 1.8A 235mΩ SMD,10x10mm |
| Description | 1.8A 68uH 3A 235mΩ Magnetic Shielded Inductor ±20% SMD,10x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,10x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
350
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3029 | $ 1.51 |
50+ | $ 0.2381 | $ 11.91 |
150+ | $ 0.2104 | $ 31.56 |
800+ | $ 0.1744 | $ 139.52 |
3,200+ | $ 0.159 | $ 508.80 |
4,800+ | $ 0.1498 | $ 719.04 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$