LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ LM317C product image
  • LM317C thumbnail 1
  • LM317C thumbnail 2
  • LM317C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ LM317CRoHS

Manufacturer
JSCJAsian Brands
MPN
LM317C
LCSC Part #
C5173769
Packaging
TO-252-2L
Customer #
Key Attributes
1.5A Adjustable Three-terminal Positive Voltage Regulator
Datasheetpdf iconJSCJ LM317C
In-Stock: 1,385
1,385 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.259$ 1.30
50+$ 0.2097$ 10.49
150+$ 0.1886$ 28.29
500+$ 0.1622$ 81.10
2,500+$ 0.1505$ 376.25
5,000+$ 0.1434$ 717.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerJSCJ
PackagingTO-252-2L
Quiescent Current-
Output Voltage1.25V~37V
Tolerance-
Voltage - Supply-
Minimum Cathode Current for Regulation-
Reference TypeSeries
Noise - 1/10Hz to 10Hz-
Output Current1.5A
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM317C is a three terminal positive voltage regulator with adjustable output. By setting two peripheral resistors, the output voltage range of the device can be set from 1.25V to 37V, and the current up to 1.5A can be provided. The LM317C integrates current limiting, thermal overload protection and safe operation area protection internally, and corresponding capacitors can be added to improve transient response. Therefore, the device is very easy to use, which is difficult to achieve with a standard three terminal regulator.

Features

AI Translation
  • The output current exceeds 1.5A
  • The output is adjustable from 1.25V to 37 V
  • Internal thermal overload protection
  • Temperature independent internal short circuit current limit
  • Output transistor safe working area compensation
  • Commonly used TO - 252 package, as well as other forms of three pin package
  • Avoid preparing multiple fixed voltages

Applications

AI Translation
  • Ethernet Switch, Public Server, Private Switch (PBX) Base Station
  • Desktop Computer
  • IP Telephone: Wired and Wireless
  • Motor Control Refrigerator, Air Conditioner, Washing Machine
  • Security Camera, Digital Sign
  • Signal or Waveform Generator
  • Substation Control, Power Quality Meter