Jiangsu JieJie Microelectronics JMSL10130AL-7
| Manufacturer |
Jiangsu JieJie Microelectronics
Asian Brands |
| Mfr. Part # | JMSL10130AL-7 |
| LCSC Part # | C5173715 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 1.8A SOT-23 |
| Description | N-Channel 100V 1.8A 0.72W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0989 | $ 0.49 |
50+ | $ 0.0782 | $ 3.91 |
150+ | $ 0.0679 | $ 10.19 |
500+ | $ 0.0601 | $ 30.05 |
3,000+ | $ 0.0539 | $ 161.70 |
6,000+ | $ 0.0508 | $ 304.80 |
Standard Packaging 3000/Full
Reel | ||