Cixi Kefa Elec KF7.62-2P(green)
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF7.62-2P(green) |
| LCSC Part # | C5173665 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | 1x2P Side Mount 2-Side 1 7.62mm 2.5 2 24A -40℃~+105℃ 450V Green 12~22 Straight Through Hole,P=7.62mm Barrier Blocks RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=7.62mm | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Pin Location | Side Mount | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Wire Gauge - mm2 | 2.5 | |
| Number of PINs Per Row | 2 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Green | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=7.62mm | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Pin Location | Side Mount | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
| Type | Description | |
|---|---|---|
| Wire Gauge - mm2 | 2.5 | |
| Number of PINs Per Row | 2 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Green | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
In-Stock: 3,640
3,640 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1151 | $ 0.58 |
| 50+ | $ 0.0924 | $ 4.62 |
| 200+ | $ 0.0797 | $ 15.94 |
| 400+ | $ 0.0712 | $ 28.48 |
| 2,400+ | $ 0.0644 | $ 154.56 |
| 5,000+ | $ 0.061 | $ 305.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=7.62mm | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Pin Location | Side Mount | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Wire Gauge - mm2 | 2.5 | |
| Number of PINs Per Row | 2 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Green | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | Through Hole,P=7.62mm | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Pin Location | Side Mount | |
| Barrier Type | 2-Side | |
| Number of Rows | 1 | |
| Pitch | 7.62mm |
| Type | Description | |
|---|---|---|
| Wire Gauge - mm2 | 2.5 | |
| Number of PINs Per Row | 2 | |
| Current Rating | 24A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 450V | |
| Color | Green | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
C5173665 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



