Jiangsu JieJie Microelectronics 97A8
| Manufacturer |
Jiangsu JieJie Microelectronics
Asian Brands |
| Mfr. Part # | 97A8 |
| LCSC Part # | C5173664 |
| Package | TO-92-2.54mm |
| Customer # | |
| Key Attributes | 0.8A TRIACS |
| Description | 7mA 10mA 800V TO-92-2.54mm TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | TO-92-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,220
1,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0779 | $ 0.39 |
50+ | $ 0.0612 | $ 3.06 |
150+ | $ 0.0529 | $ 7.94 |
500+ | $ 0.0466 | $ 23.30 |
2,000+ | $ 0.0395 | $ 79.00 |
4,000+ | $ 0.037 | $ 148.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$