TAITIEN Elec OXETDLJANF-16.000000MHz
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | OXETDLJANF-16.000000MHz |
| LCSC Part # | C5173416 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 16MHz SMD |
| Datasheet | TAITIEN Elec OXETDLJANF-16.000000MHz |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ceramic SMD package, typical dimensions 3.2 x 2.5 x 0.95 mm
- Tight symmetry achievable (45% to 55%)
- Operating voltage: 1.8V, 2.5V, 3.3V
- Tri-state enable/disable
Applications
AI Translation
- WLAN/WiMAX
- Mobile phones
- DSC, set-top boxes, HDTV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 927
927 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4632 | $ 0.46 |
| 10+ | $ 0.4156 | $ 4.16 |
| 30+ | $ 0.3926 | $ 11.78 |
| 100+ | $ 0.3679 | $ 36.79 |
| 500+ | $ 0.3154 | $ 157.70 |
| 1,000+ | $ 0.3072 | $ 307.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ceramic SMD package, typical dimensions 3.2 x 2.5 x 0.95 mm
- Tight symmetry achievable (45% to 55%)
- Operating voltage: 1.8V, 2.5V, 3.3V
- Tri-state enable/disable
Applications
AI Translation
- WLAN/WiMAX
- Mobile phones
- DSC, set-top boxes, HDTV
C5173416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



