LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WingTAT ED16BGFBK product image
  • ED16BGFBK thumbnail 1
  • ED16BGFBK thumbnail 2
  • ED16BGFBK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WingTAT ED16BGFBKRoHS

Manufacturer
WingTATAsian Brands
MPN
ED16BGFBK
LCSC Part #
C5173292
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN EDGE SLOT 16POS 2.54mm TH
Datasheetpdf iconWingTAT ED16BGFBK
Custom CablesMOQ 1pc
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4656$ 0.47
10+$ 0.369$ 3.69
30+$ 0.3271$ 9.81
112+$ 0.261$ 29.23
448+$ 0.2369$ 106.13
1,008+$ 0.2224$ 224.18
Standard Packaging112/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerWingTAT
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Contact MaterialCopper alloy
Operating Temperature-55℃~+125℃
Number of Pins16P
Contact PlatingGold
Height Above Board15.6mm
Connector TypeEDGE SLOT
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging112
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.