LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Leiditech S3301TE product image
  • S3301TE thumbnail 1
  • S3301TE thumbnail 2
  • S3301TE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Leiditech S3301TE

Manufacturer
LeiditechAsian Brands
MPN
S3301TE
LCSC Part #
C5173277
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 3.3VWM 7VC 20VC SOD-323
DatasheetLeiditech S3301TE
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0687$ 0.0605$ 0.61
100+$ 0.0548$ 0.0483$ 4.83
300+$ 0.0478$ 0.0421$ 12.63
3,000+$ 0.0425$ 0.0374$ 112.20
6,000+$ 0.0383$ 0.0337$ 202.20
9,000+$ 0.0362$ 0.0319$ 287.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingSOD-323
Clamping Voltage7V;20V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)400W@8/20us
Voltage - Breakdown4V
typeESD
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Features

AI Translation
  • 400W peak pulse power (8/20μs)
  • Ultra low capacitance: 0.6pF typical
  • Ultra low leakage: nA level
  • Low operating voltage: 3.3V
  • Low clamping voltage
  • Protects one power line or data line
  • Complies with following standards:
    • IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000 - 4 - 4 (EFT) 80A (5/50ns)
    • IEC61000 - 4 - 5 (Lightning) 20A (8/20)
  • RoHS Compliant

Applications

AI Translation
  • USB Ports
  • Smart Phones
  • Wireless Systems Ethernet 10/100/1000 Base T