LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TE Connectivity 9-1318119-3 product image
  • 9-1318119-3 thumbnail 1
  • 9-1318119-3 thumbnail 2
  • 9-1318119-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 9-1318119-3RoHS

Manufacturer
MPN
9-1318119-3
LCSC Part #
C5171660
Packaging
P=2.5mm
Customer #
Key Attributes
Connector Housing 2.5mm Pitch -55℃~+105℃
Datasheetpdf iconTE Connectivity 9-1318119-3
Custom CablesMOQ 1pc
In-Stock: 595
595 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4645$ 0.4413$ 0.44
10+$ 0.4158$ 0.3951$ 3.95
30+$ 0.3898$ 0.3704$ 11.11
100+$ 0.3654$ 0.3472$ 34.72
500+$ 0.3346$ 0.3179$ 158.95
1,000+$ 0.3265$ 0.3102$ 310.20
Standard Packaging4800/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
Number of PINs Per Row3
ColorWhite
Row Spacing-
With LockerLocking
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4800
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.