LOWPOWER LPA2101SPF
| Manufacturer | LOWPOWERAsian Brands |
| MPN | LPA2101SPF |
| LCSC Part # | C517118 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | Filterless 30W Class F Mono Audio Amplifier With AGC function |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | LOWPOWER | |
| Packaging | ESOP-8 | |
| Quiescent Current | 25mA | |
| Voltage - Supply | 4.3V~15.5V | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | Filterless architecture;Analog voltage gain | |
| Operating Temperature | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 95dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 86% | |
| Output Power | 29Wx1@4Ω;19Wx1@4Ω;16Wx1@8Ω;10Wx1@8Ω;24Wx1@4Ω;15Wx1@4Ω;13Wx1@8Ω;8.5Wx1@8Ω | |
| Class | Class F;Class AB;Class D | |
| Power Supply Rejection Ratio (PSRR) | 73dB;70dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | LOWPOWER | |
| Packaging | ESOP-8 | |
| Quiescent Current | 25mA | |
| Voltage - Supply | 4.3V~15.5V | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | Filterless architecture;Analog voltage gain | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 95dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 86% | |
| Output Power | 29Wx1@4Ω;19Wx1@4Ω;16Wx1@8Ω;10Wx1@8Ω;24Wx1@4Ω;15Wx1@4Ω;13Wx1@8Ω;8.5Wx1@8Ω | |
| Class | Class F;Class AB;Class D | |
| Power Supply Rejection Ratio (PSRR) | 73dB;70dB |
Introduction
The LPA2101 is a 30W, class F mono audio amplifier integrated Class AB/D optional mode and AGC function. It is capable of delivering 29watts of continuous average power to a 4Ω BTL load with less than 10% distortion (THD) from a 15V DC power supply. It offers low THD+N, allowing it to achieve high-quality Power Supply sound reproduction. The LPA2101 device is fully protected against faults with short-circuit protection and thermal protection. Faults are reported back to the processor to prevent devices form being damaged during overload conditions.
Features
- Wide voltage range: 4.3V~15.5V
- 550KHz fixed frequency switching for amplifier
- 29W Output at 10% THD with a 4Ω Load and 15V VDD for amplifier; 19W Output at 10% THD with a 4Ω Load and 12V VDD for amplifier
- Integrated Self-Protection Circuits Including, Under-Voltage, Over-Temperature, and Short Circuit
- High Efficient Class-D Operation: >86%
- Filterless, Low Quiescent Current and Low EMI
- Pb-Free Package
Applications
- Mini-Micro Component, Speaker Bar, Docks
- After-Market Automotive
- Consumer Audio Applications, CRT TV
- Portable Bluetooth Speaker
- Cellular and Smart mobile phone
- Square Speaker
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4456 | $ 0.45 |
| 10+ | $ 0.3565 | $ 3.57 |
| 30+ | $ 0.3176 | $ 9.53 |
| 100+ | $ 0.2706 | $ 27.06 |
| 500+ | $ 0.2188 | $ 109.40 |
| 1,000+ | $ 0.2074 | $ 207.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | LOWPOWER | |
| Packaging | ESOP-8 | |
| Quiescent Current | 25mA | |
| Voltage - Supply | 4.3V~15.5V | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | Filterless architecture;Analog voltage gain | |
| Operating Temperature | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 95dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 86% | |
| Output Power | 29Wx1@4Ω;19Wx1@4Ω;16Wx1@8Ω;10Wx1@8Ω;24Wx1@4Ω;15Wx1@4Ω;13Wx1@8Ω;8.5Wx1@8Ω | |
| Class | Class F;Class AB;Class D | |
| Power Supply Rejection Ratio (PSRR) | 73dB;70dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | LOWPOWER | |
| Packaging | ESOP-8 | |
| Quiescent Current | 25mA | |
| Voltage - Supply | 4.3V~15.5V | |
| Total Harmonic Distortion + Noise (THD+N) | - | |
| Features | Filterless architecture;Analog voltage gain | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 95dB | |
| Speaker Channels | 1-Channel | |
| Efficiency | 86% | |
| Output Power | 29Wx1@4Ω;19Wx1@4Ω;16Wx1@8Ω;10Wx1@8Ω;24Wx1@4Ω;15Wx1@4Ω;13Wx1@8Ω;8.5Wx1@8Ω | |
| Class | Class F;Class AB;Class D | |
| Power Supply Rejection Ratio (PSRR) | 73dB;70dB |
Introduction
The LPA2101 is a 30W, class F mono audio amplifier integrated Class AB/D optional mode and AGC function. It is capable of delivering 29watts of continuous average power to a 4Ω BTL load with less than 10% distortion (THD) from a 15V DC power supply. It offers low THD+N, allowing it to achieve high-quality Power Supply sound reproduction. The LPA2101 device is fully protected against faults with short-circuit protection and thermal protection. Faults are reported back to the processor to prevent devices form being damaged during overload conditions.
Features
- Wide voltage range: 4.3V~15.5V
- 550KHz fixed frequency switching for amplifier
- 29W Output at 10% THD with a 4Ω Load and 15V VDD for amplifier; 19W Output at 10% THD with a 4Ω Load and 12V VDD for amplifier
- Integrated Self-Protection Circuits Including, Under-Voltage, Over-Temperature, and Short Circuit
- High Efficient Class-D Operation: >86%
- Filterless, Low Quiescent Current and Low EMI
- Pb-Free Package
Applications
- Mini-Micro Component, Speaker Bar, Docks
- After-Market Automotive
- Consumer Audio Applications, CRT TV
- Portable Bluetooth Speaker
- Cellular and Smart mobile phone
- Square Speaker
C517118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



