LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
LOWPOWER LP7800BSPF product image
  • LP7800BSPF thumbnail 1
  • LP7800BSPF thumbnail 2
  • LP7800BSPF thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

LOWPOWER LP7800BSPF

Produttore
LOWPOWERAsian Brands
Cod. Prod.
LP7800BSPF
Cod. LCSC
C517105
Imballo
ESOP-8
Numero Cliente
Attr. chiave
Lithium Battery ESOP-8 Battery Management
Scheda TecnicaLOWPOWER LP7800BSPF
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.1226$ 0.12
10+$ 0.1195$ 1.20
30+$ 0.1174$ 3.52
100+$ 0.1153$ 11.53
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ProduttoreLOWPOWER
ImballoESOP-8
Operating Temperature-20℃~+80℃
Interface-
Quiescent Current20uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage4.5V~6V
FeaturesConstant current charging;Trickle charging;Automatic recharge;Programmable charging current;Overvoltage protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection
The Chip Type-
Balance Current-
Charge Current - Max-

Caratteristiche

Traduzione AI
  • LP7800 is a single-chip solution IC designed for small-capacity lithium battery charging/discharging applications, integrating a linear charge management module and a synchronous boost discharge management module, with built-in power MOSFETs, externally programmable charging current, maximum charging current of 1A, and charger current adaptive function.
  • LP7800 integrates charge indication, discharge indication modules, and key function module, featuring load detection, key-activated boost enable, discharge current sensing with externally programmable current threshold, and automatic discharge cutoff when discharge current falls below the set value — providing a simple and easy-to-use solution for small-capacity lithium battery systems.
  • Standby current: 20uA
  • High input voltage rating: 30V
  • Linear charging with programmable charge current
  • Charger current adaptive function
  • Intelligent constant-temperature charging function
  • Synchronous boost output: 5V
  • Automatic load detection
  • Switching frequency: 1MHz
  • Efficiency up to 93%
  • Discharge cutoff current: 10mA / programmable
  • Discharge module OCP, short-circuit, and OTP protection
  • Built-in charge/discharge indication and low battery alert function

Applicazioni

Traduzione AI
  • TWS earbud case lithium battery system charging/discharging applications