LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 103308-5 product image
Images for reference only

TE Connectivity 103308-5

Manufacturer
MPN
103308-5
LCSC Part #
C5169205
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm Through Hole 20P Gold 10 2x10P 2 P=2.54mm Headers, Male Pins
Datasheetpdf iconTE Connectivity 103308-5
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.069$ 3.07
10+$ 3.0058$ 30.06
30+$ 2.9652$ 88.96
100+$ 2.923$ 292.30
Standard Packaging75/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingP=2.54mm
Pitch2.54mm
Mounting TypeThrough Hole
Number of PINs20P
Contact PlatingGold
Plastic MaterialPA
X-Length of Bottom Edge on Board (Spacing Line)33.02mm
Number of PINs Per Row10
Pin Structure2x10P
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.