TE Connectivity 1969588-3
| Manufacturer | |
| MPN | 1969588-3 |
| LCSC Part # | C5167870 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | 2.5mm 1 -25℃~+105℃ 1x3P 3 Non-Latching P=2.5mm Rectangular Connector Housings RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+105℃ | |
| Holes Structure | 1x3P | |
| Color | White | |
| Plastic Material | Glass fiber reinforced PA | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+105℃ | |
| Holes Structure | 1x3P | |
| Color | White | |
| Plastic Material | Glass fiber reinforced PA | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
In-Stock: 3,415
3,415 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1794 | $ 0.90 |
| 50+ | $ 0.1432 | $ 7.16 |
| 150+ | $ 0.1278 | $ 19.17 |
| 500+ | $ 0.1085 | $ 54.25 |
| 3,500+ | $ 0.0998 | $ 349.30 |
| 7,000+ | $ 0.0947 | $ 662.90 |
Standard Packaging3500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins | |
| Operating Temperature | -25℃~+105℃ | |
| Holes Structure | 1x3P | |
| Color | White | |
| Plastic Material | Glass fiber reinforced PA | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | TE Connectivity | |
| Packaging | P=2.5mm | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+105℃ | |
| Holes Structure | 1x3P | |
| Color | White | |
| Plastic Material | Glass fiber reinforced PA | |
| Number of PINs Per Row | 3 | |
| With Locker | Non-Latching |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

