MAXIM MAX3094EEUE+T
| Manufacturer | |
| Mfr. Part # | MAX3094EEUE+T |
| LCSC Part # | C516783 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, 10Mbps, 3V/5V Low-Power Quad RS-422/RS-485 Receivers |
| Description | Receiver 128 3.3V TSSOP-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
264 
264
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0237 | $ 3.02 |
10+ | $ 2.5767 | $ 25.77 |
30+ | $ 2.3123 | $ 69.37 |
100+ | $ 2.0447 | $ 204.47 |
500+ | $ 1.921 | $ 960.50 |
1,000+ | $ 1.8653 | $ 1865.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$