LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX17504ATP+T product image
  • MAX17504ATP+T thumbnail 1
  • MAX17504ATP+T thumbnail 2
  • MAX17504ATP+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX17504ATP+TRoHS

Manufacturer
MPN
MAX17504ATP+T
LCSC Part #
C516781
Packaging
QFN-20-EP(5x5)
Customer #
Key Attributes
4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter
Datasheetpdf iconMAXIM MAX17504ATP+T
In-Stock: 2,500
2,500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5141$ 2.51
10+$ 2.1459$ 21.46
30+$ 1.9161$ 57.48
100+$ 1.662$ 166.20
500+$ 1.556$ 778.00
1,000+$ 1.5104$ 1510.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingQFN-20-EP(5x5)
Operating Temperature-40℃~+125℃
Frequency - Switching100kHz~2.2MHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Frequency synchronization;Hiccup current limiting;Cycle-by-cycle current limiting;Operating status indication;Light load efficient mode;Built-in LDO regulator
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~60V
Switch tube (built-in/external)Built-in
Output Voltage900mV~54V
Output Current3.5A
Quiescent Current118uA

Introduction

AI Translation

The MAX17504/MAX17504S high-efficiency, high-voltage, synchronously rectified step-down converter with dual integrated MOSFETs operates over a 4.5V to 60V input. It delivers up to 3.5A and 0.9V to 90% VIN output voltage. Built-in compensation across the output voltage range eliminates the need for external components. The feedback (FB) regulation accuracy over -40°C to +125°C is ±1.1%. The device is available in a compact (5mm x 5mm) TQFN lead (Pb)-free package with an exposed pad. Simulation models are available.

Features

AI Translation
  • Eliminates External Components and Reduces Total Cost
  • No Schottky-Synchronous Operation for High Efficiency and Reduced Cost
  • Internal compensation for Stable Operation at Any Output Voltage
  • All Ceramic Capacitor Solution: Ultra-Compact Layout with as Few as Eight External Components
  • Reduce Number of DC-DC Regulators to Stock
  • Wide 4.5V to 60V Input Voltage Range
  • 0.9V to 90% VIN Output Voltage
  • Delivers Up to 3.5A Over Temperature
  • 100kHz to 2.2MHz Adjustable Frequency with External Synchronization
  • MAX17504S Allows Higher Frequency Of Operation
  • Available in a 20-Pin, 5mm x 5mm TQFN Package
  • Reduce Power Dissipation
  • Peak Efficiency >90%
  • PFM and DCM Modes for High Light-Load Efficiency
  • Shutdown Current = 2.8μA (typ)
  • Operate Reliably
  • Hiccup-Mode Current Limit and Autoretry Startup
  • Built-In Output Voltage Monitoring—(Open-Drain RESET Pin)
  • Resistor Programmable EN/UVLO Threshold
  • Adjustable Soft-Start and Pre-Biased Power-Up
  • High Industrial -40°C to +125°C Ambient Operating Temperature Range/-40°C to +150°C Junction Temperature Range

Applications

AI Translation
  • Industrial Power Supplies
  • Distributed Supply Regulation
  • Base Station Power Supplies
  • Wall Transformer Regulation
  • High-Voltage Single-Board Systems
  • General-Purpose Point-of-Load