GXCAS GX20MH01
| Manufacturer |
GXCAS
Asian Brands |
| Mfr. Part # | GX20MH01 |
| LCSC Part # | C516773 |
| Package | TO-92 |
| Customer # | |
| Description | -55℃~+125℃ Single-bus 2.5V~5.5V TO-92 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | GXCAS | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.557 | $ 1.56 |
10+ | $ 1.3171 | $ 13.17 |
30+ | $ 1.1674 | $ 35.02 |
100+ | $ 1.0146 | $ 101.46 |
500+ | $ 0.9443 | $ 472.15 |
1,000+ | $ 0.9153 | $ 915.30 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$