TE Connectivity 34126
| Manufacturer | |
| MPN | 34126 |
| LCSC Part # | C5167600 |
| Packaging | - |
| Customer # | |
| Key Attributes | 14~16 Steel Ring Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Ring Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Diameter of Bolt Mouth | 9.906mm | |
| Tail Diameter | 4.191mm | |
| Wire Gauge - AWG | 14~16 | |
| Head Width | 13.487mm | |
| Head Type | Circular ring | |
| Overall Length | 25.273mm | |
| Contact Material | Steel | |
| Jacket Type | Uninsulated | |
| Jacket Color | No |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6268 | $ 0.63 |
| 10+ | $ 0.5162 | $ 5.16 |
| 30+ | $ 0.4601 | $ 13.80 |
| 100+ | $ 0.4056 | $ 40.56 |
| 500+ | $ 0.3719 | $ 185.95 |
| 1,000+ | $ 0.3559 | $ 355.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

