TE Connectivity 640455-2
| Manufacturer | |
| MPN | 640455-2 |
| LCSC Part # | C5166608 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PCB Mount Header, Right Angle, Wire-to-Board, 2 Position, 2.54 mm Centerline, Partially Shrouded |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Connector Type: PCB Connector Specific Type: PCB Headers & Receptacles - PCB Header, Polyester, Right Angle, 2.54mm Pitch Connection System: Wire-to-Board Number of Contacts: 2 Number of Rows: 1 Centerline Spacing (Pitch): 2.54mm [0.1 inch] PCB Mounting Orientation: Right Angle All PCB Headers: Polyester, Right Angle, 2.54mm (26 total)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0882 | $ 0.44 |
| 50+ | $ 0.0705 | $ 3.53 |
| 150+ | $ 0.0617 | $ 9.26 |
| 500+ | $ 0.0551 | $ 27.55 |
| 2,500+ | $ 0.0498 | $ 124.50 |
| 5,000+ | $ 0.0472 | $ 236.00 |
Standard Packaging5000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Right Angle | |
| Number of PINs | 2P | |
| Operating Temperature | -55℃~+105℃ | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 2 | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Current Rating | 5A | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 1x2P |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Connector Type: PCB Connector Specific Type: PCB Headers & Receptacles - PCB Header, Polyester, Right Angle, 2.54mm Pitch Connection System: Wire-to-Board Number of Contacts: 2 Number of Rows: 1 Centerline Spacing (Pitch): 2.54mm [0.1 inch] PCB Mounting Orientation: Right Angle All PCB Headers: Polyester, Right Angle, 2.54mm (26 total)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



