LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1969588-5 product image
  • 1969588-5 thumbnail 1
  • 1969588-5 thumbnail 2
  • 1969588-5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1969588-5RoHS

Manufacturer
MPN
1969588-5
LCSC Part #
C5166495
Packaging
P=2.5mm
Customer #
Key Attributes
2.5mm 1 -25℃~+105℃ 1x15P 15 Non-Latching P=2.5mm Rectangular Connector Housings RoHS
Datasheetpdf iconTE Connectivity 1969588-5
Custom CablesMOQ 1pc
In-Stock: 2,500
2,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2051$ 1.03
50+$ 0.1638$ 8.19
150+$ 0.1461$ 21.92
500+$ 0.1241$ 62.05
2,500+$ 0.1094$ 273.50
5,000+$ 0.1035$ 517.50
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Number of Rows1
With WingsWithout Fins
Operating Temperature-25℃~+105℃
Holes Structure1x15P
Number of PINs Per Row15
Plastic MaterialPA
ColorWhite
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.