TE Connectivity 5-104068-3
| Manufacturer | |
| MPN | 5-104068-3 |
| LCSC Part # | C5166195 |
| Packaging | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | 2 30P 15 1.27mm 2x15P 2.54mm Through Hole,P=1.27mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=1.27mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Number of PINs | 30P | |
| Contact Material | Copper alloy | |
| Color | Black | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 15 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.35mm | |
| Pin Structure | 2x15P | |
| Row Spacing | 2.54mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.3921 | $ 19.39 |
| 10+ | $ 18.6076 | $ 186.08 |
| 30+ | $ 17.2503 | $ 517.51 |
| 100+ | $ 16.067 | $ 1606.70 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



