LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 5-103639-5 product image
  • 5-103639-5 thumbnail 1
  • 5-103639-5 thumbnail 2
  • 5-103639-5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 5-103639-5RoHS

Manufacturer
MPN
5-103639-5
LCSC Part #
C5165757
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
2.54mm Through Hole,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconTE Connectivity 5-103639-5
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9125$ 1.91
10+$ 1.6416$ 16.42
30+$ 1.4729$ 44.19
100+$ 1.301$ 130.10
500+$ 1.2231$ 611.55
1,000+$ 1.189$ 1189.00
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Pitch2.54mm
Contact PlatingTin

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.