TE Connectivity 5-103669-9
| Manufacturer | |
| MPN | 5-103669-9 |
| LCSC Part # | C5165551 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | PCB Mount Header, Vertical, Wire-to-Board, 10 Position, 2.54 mm Centerline, Fully Shrouded, Tin, Through Hole - Solder, Signal |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Material | Brass | |
| Number of PINs | 10P | |
| Number of PINs Per Row | 10 | |
| Pitch | 2.54mm | |
| Color | Black | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 42
42 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.173 | $ 4.17 |
| 10+ | $ 3.6067 | $ 36.07 |
| 30+ | $ 3.2714 | $ 98.14 |
| 100+ | $ 2.9312 | $ 293.12 |
| 500+ | $ 2.775 | $ 1387.50 |
| 1,000+ | $ 2.705 | $ 2705.00 |
Standard Packaging19/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,P=2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Operating Temperature | -65℃~+105℃ | |
| Contact Material | Brass | |
| Number of PINs | 10P | |
| Number of PINs Per Row | 10 | |
| Pitch | 2.54mm | |
| Color | Black | |
| Contact Plating | Tin | |
| Current Rating | 3A | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5165551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

