LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 5-103639-7 product image
  • 5-103639-7 thumbnail 1
  • 5-103639-7 thumbnail 2
  • 5-103639-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 5-103639-7

Manufacturer
MPN
5-103639-7
LCSC Part #
C5165511
Packaging
Through Hole
Customer #
Key Attributes
2.54mm Through Hole 3A 8P Tin -65℃~+105℃ Black 8 1x8P 1 Through Hole Headers, Male Pins RoHS
DatasheetTE Connectivity 5-103639-7
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.885$ 2.89
10+$ 2.4673$ 24.67
30+$ 2.2046$ 66.14
100+$ 1.937$ 193.70
500+$ 1.8162$ 908.10
1,000+$ 1.764$ 1764.00
Standard Packaging23/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Pitch2.54mm
Connector TypeThrough Hole
Flame Retardant RatingUL94V-0
Current Rating3A
Number of PINs8P
Contact PlatingTin
Operating Temperature-65℃~+105℃
Contact MaterialBrass
ColorBlack
Number of PINs Per Row8
Pin Structure1x8P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.